| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-21111C22 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .39 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP9-21111C22 |
LP9-21111C22
Specifications
Detailed Description
Introducing the LP9 series Illuminated Dome Pushbutton Switch, SKU LP9-21111C22. This high-performance switch features a sleek black design with a raised dome lightpipe button for easy operation. With an IP6K8S rating, it guarantees reliable performance even in harsh environments. The amber illumination adds a stylish touch while enhancing visibility. Its durable construction, made of thermoplastic and featuring gold-plated brass contacts, ensures longevity, with a rating of 25,000 cycles. Perfect for panel mounting, it offers a momentary Off-(On) switch function with a single-pole, single-throw normally open configuration. Operating at temperatures ranging from -55°C to 85°C, and with voltage ratings of 115VAC and 28VDC, this sealed switch is ideal for a variety of applications, from automotive to industrial. Upgrade your control panels with the LP9 series for reliable and efficient performance.

