| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-21111D26 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Blue |
| Actuator Length: | .39 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP9-21111D26 |
LP9-21111D26
Specifications
Detailed Description
Introducing the LP9 Series Illuminated Dome Pushbutton Switch, SKU LP9-21111D26, designed for reliable performance in demanding environments. Featuring a sleek black case with a striking blue cap, this switch combines durability with a modern aesthetic. The button actuator, crafted from thermoplastic material and boasting a raised dome lightpipe, offers a comfortable and efficient user experience. With an IP6K8S rating for dust and water resistance, along with a sealed design, it ensures long-lasting functionality. Gold-plated brass contacts guarantee optimal conductivity, while the SPST-NO configuration and Off-(On) switch function provide versatile control. Operating at temperatures ranging from -55°C to 85°C, and with a voltage rating of 115VAC/28VDC, this switch is suitable for a wide range of applications. Ideal for panel mounting with solder termination, it offers easy installation. Illuminate your control panel with the vibrant blue LED, powered at 2V, and enjoy a lifespan of up to 25,000 cycles, making it a reliable choice for any project.

