| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-21111E22 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .39 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | White |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP9-21111E22 |
LP9-21111E22
Specifications
Detailed Description
Introducing the LP9 Series Illuminated Dome Pushbutton Switch, LP9-21111E22. This sleek and durable switch features a black cap and case, with a raised dome lightpipe actuator for easy visibility. Boasting an IP6K8S sealing rating, it ensures reliable performance in harsh environments. The button operates on an Off-(On) switch function, with a 5A current rating and gold-plated brass contacts for optimal conductivity. Mounting is a breeze with its panel mount style, and solder termination. The white LED illumination, powered by a 2V voltage, adds a modern touch while enhancing visibility. With a wide temperature range from -55°C to 85°C, it's suitable for various applications. Trust in the LP9-21111E22 for premium quality and performance in your electronic systems.

