| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-21111F21 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red |
| Actuator Length: | .39 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP9-21111F21 |
LP9-21111F21
Specifications
Detailed Description
The LP9 series Illuminated Dome Pushbutton Switch, LP9-21111F21, is a high-performance electronic component perfect for industrial applications. Featuring a durable construction with a Black Thermoplastic case and Red illuminated Button, this sealed switch is designed for reliable operation in harsh environments. With an IP6K8S rating, it offers excellent protection against dust and water ingress. The Raised Dome Lightpipe actuator, made of Thermoplastic material, ensures smooth and precise operation. Gold-plated Brass contacts guarantee efficient power transmission, with a 5A current rating for robust performance. Operating at temperatures ranging from -55°C to 85°C, and with a durability rating of 25,000 cycles, this switch is built to last. Suitable for panel mounting and solder termination, it provides easy installation. The SPST-NO contact configuration and Off-(On) switch function make it ideal for controlling power circuits. With voltage ratings of 115VAC and 28VDC, and an Illumination Voltage of 12V, it offers versatility in application. Whether in aerospace, automotive, or industrial machinery, the LP9 series switch delivers dependable performance.

