| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-21111F22 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .39 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP9-21111F22 |
LP9-21111F22
Specifications
Detailed Description
Introducing the LP9 Series Illuminated Dome Pushbutton Switch, a high-performance component designed for seamless panel mount installation. Featuring a sleek black cap and durable black case, this switch boasts an IP6K8S rating for superior sealing against dust and water ingress. The raised dome lightpipe actuator, crafted from thermoplastic, ensures reliable operation with a 25,000-cycle durability rating. With a 5A current rating and SPST-NO contact configuration, it guarantees efficient performance in various applications. The red illuminated button, powered by a 12V voltage, offers clear visibility, while the gold-plated brass contacts ensure optimal conductivity. Operating flawlessly in temperatures ranging from -55°C to 85°C, this switch is ideal for demanding environments. Don't compromise on quality; choose the LP9 Series for your switching needs.

