| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-21111F26 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Blue |
| Actuator Length: | .39 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP9-21111F26 |
LP9-21111F26
Specifications
Detailed Description
The LP9 series LP9-21111F26 Illuminated Dome Pushbutton Switch features a blue cap and a black case, designed for panel mounting. With an IP6K8S rating, this sealed switch is highly durable, offering a lifespan of 25,000 cycles. The actuator, a raised dome lightpipe button, is round in shape and constructed from thermoplastic. Contact plating in gold and brass materials ensure reliable performance, with a 5A current rating and SPST-NO contact configuration. Operating at temperatures ranging from -55°C to 85°C, it is suitable for various environments. The switch provides illuminated functionality with a red light, powered by a 12V illumination voltage, making it ideal for applications requiring visual indication. Whether used in industrial machinery or consumer electronics, the LP9-21111F26 guarantees dependable performance in demanding settings.

