| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-21111G22 |
| Series: | LP9 |
| Cap Color: | Black |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Raised Dome Lightpipe) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .39 in |
| Contact Plating: | Gold |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Thermoplastic (TP) |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 12 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP9-21111G22 |
LP9-21111G22
Specifications
Detailed Description
Introducing the LP9 Series Illuminated Dome Pushbutton Switch with SKU LP9-21111G22. This high-performance switch features a sleek black cap and case, designed for durability with a sealing rating of IP6K8S. The green illuminated button, with a raised dome lightpipe actuator, offers easy visibility in any environment. With a contact plating of gold and a current rating of 5A, this switch ensures reliable conductivity. Perfect for panel mounting, it has a thermoplastic housing and solder termination. Operating at temperatures ranging from -55°C to 85°C, and with a voltage rating of 115VAC/28VDC, it's suitable for various applications. The SPST-NO contact configuration and Off-(On) switch function provide versatile use. Trust in its 25,000 cycles durability and make it your go-to choice for high-quality switching needs.

