| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-21111G24 |
| Series: | LP9 |
| Cap Color: | Yellow |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Raised Dome Lightpipe) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .39 in |
| Contact Plating: | Gold |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Thermoplastic (TP) |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 12 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP9-21111G24 |
LP9-21111G24
Specifications
Detailed Description
Introducing the LP9 series Illuminated Dome Pushbutton Switch, designed for high-performance applications. Featuring a vibrant green LED illumination and a durable thermoplastic housing, this switch ensures reliable operation even in harsh environments. The gold-plated brass contacts offer superior conductivity, while the sealed construction with an IP6K8S rating guarantees protection against dust and water ingress. With a 5A current rating and SPST-NO contact configuration, it provides efficient power control. The raised dome lightpipe actuator, alongside the off-(on) switch function, offers tactile feedback and easy operation. Ideal for panel mounting with solder termination, this switch is perfect for industrial, automotive, and aerospace use. With a wide operating temperature range from -55°C to 85°C and a 25,000-cycle durability rating, it's built to last. Trust in the LP9-21111G24 for your critical switching needs.

