| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-21111G25 |
| Series: | LP9 |
| Cap Color: | Green |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Raised Dome Lightpipe) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .39 in |
| Contact Plating: | Gold |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Thermoplastic (TP) |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 12 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP9-21111G25 |
LP9-21111G25
Specifications
Detailed Description
Introducing the LP9 series Illuminated Dome Pushbutton Switch, featuring a sleek design in black with a vibrant green cap for easy visibility. This high-quality switch boasts an IP6K8S rating for superior sealing, making it ideal for a wide range of applications. With a durable thermoplastic housing and gold-plated brass contacts, it ensures reliable performance even in demanding environments. The raised dome lightpipe actuator, with a round shape and .39-inch length, offers comfortable and precise operation. Rated for 5A at 115VAC and 28VDC, this switch guarantees efficient power control. Its SPST-NO contact configuration and Off-(On) switch function provide versatility for various setups. Illuminated with green LED lighting at 12V, it enhances visibility and aesthetic appeal. With a 25,000-cycle durability rating and an operating temperature range from -55°C to 85°C, this switch is built to last. Perfect for panel mounting with solder termination, it's a reliable solution for industrial, automotive, and aerospace applications. Elevate your control system with the LP921111G25.

