| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-21111G26 |
| Series: | LP9 |
| Cap Color: | Blue |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Raised Dome Lightpipe) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .39 in |
| Contact Plating: | Gold |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Thermoplastic (TP) |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 12 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP9-21111G26 |
LP9-21111G26
Specifications
Detailed Description
Introducing the LP9 Series Illuminated Dome Pushbutton Switch, designed for reliable performance in demanding environments. Featuring a durable thermoplastic housing with a sleek black case and a blue cap, this switch is not only visually striking but also IP6K8S rated for exceptional protection against dust and water ingress. The raised dome lightpipe button, with a round shape and green LED illumination, offers intuitive operation and visibility. With a current rating of 5A and gold-plated brass contacts, it ensures efficient conductivity. The SPST-NO contact configuration and Off-(On) switch function provide versatile control. Ideal for panel mounting with solder termination, this switch is suitable for a wide range of applications. Whether in industrial machinery or automotive systems, its high durability of 25,000 cycles and wide operating temperature range from -55°C to 85°C guarantee long-lasting performance. Trust the LP9 Series for seamless and reliable switching solutions.

