| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-21111H22 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .39 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP9-21111H22 |
LP9-21111H22
Specifications
Detailed Description
Introducing the LP9 Series Illuminated Dome Pushbutton Switch, featuring a sleek design with a black cap and case. Crafted for durability with a sealed construction, this switch offers reliable performance in various environments. The raised dome lightpipe button, with a round shape and amber illumination, provides easy visibility and operation. With a contact plating of gold, brass contact material, and a current rating of 5A, it ensures efficient electrical connectivity. Suitable for panel mounting and solder termination, this switch is versatile and easy to install. Operating at temperatures ranging from -55°C to 85°C, and with IP6K8S sealing, it guarantees functionality even in harsh conditions. Ideal for applications requiring a SPST-NO contact configuration, with a voltage rating of 115VAC and 28VDC, this switch is perfect for a wide range of industrial and commercial uses.

