| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-21122F11 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NC |
| Actuator Type: | Button (Raised Dome Lightpipe) |
| Case Color: | Red |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red |
| Actuator Length: | .39 in |
| Switch Function: | ON-OFF |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP9-21122F11 |
LP9-21122F11
Specifications
Detailed Description
Introducing the LP9 Series Illuminated Dome Pushbutton Switch, LP9-21122F11. This sleek and durable switch features a raised dome lightpipe actuator in a vibrant red color, adding a touch of modernity to any panel. With an IP6K8S rating, it ensures reliable performance even in harsh environments. The gold-plated brass contacts offer a high level of conductivity and durability, rated for 25,000 cycles. Operating at voltages up to 115 VAC and 28 VDC, with a current rating of 5A, this switch is suitable for a wide range of applications. The SPST-NC contact configuration provides a reliable ON-(OFF) function. Solder termination makes installation easy, and its thermoplastic housing guarantees long-term reliability. Whether used in industrial machinery or consumer electronics, this sealed pushbutton switch is a versatile and dependable choice.

