| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-21131A22 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Raised Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .39 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP9-21131A22 |
LP9-21131A22
Specifications
Detailed Description
Introducing the LP9 series Illuminated Dome Pushbutton Switch, SKU LP9-21131A22. This high-performance switch features a sleek black cap and case, boasting an IP6K8S seal for superior durability. With a 5A current rating and gold-plated brass contacts, it guarantees reliable operation. The raised dome lightpipe button, illuminated in striking red, offers easy visibility. Perfect for panel mounting, it ensures convenient usage. Operating between -55°C to 85°C, and with a lifespan of 25,000 cycles, this switch is built to last. Its SPDT contact configuration and ON-(ON) switch function make it versatile for various applications. Trust in the LP921131A22 for quality and longevity in your projects.

