| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-21131A29 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Raised Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White |
| Actuator Length: | .39 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP9-21131A29 |
LP9-21131A29
Specifications
Detailed Description
The LP9 series Illuminated Dome Pushbutton Switch, SKU LP9-21131A29, seamlessly combines functionality with durability for reliable performance in various applications. Featuring a sleek design with a White button and Black case, this switch offers a modern aesthetic. Its IP6K8S sealing ensures protection against dust and water ingress, making it suitable for harsh environments. The raised dome Lightpipe actuator, crafted from Thermoplastic, not only enhances tactile feedback but also provides efficient illumination in Red, operated at 2V. With a contact configuration of SPDT and a current rating of 5A, this switch guarantees versatile usage. Panel mountable with solder termination, it offers ease of installation. Gold-plated Brass contacts and a 25,000-cycle durability rating ensure long-lasting performance. Operating between -55°C to 85°C and compatible with 115VAC and 28VDC, this switch is ideal for diverse industrial settings. Switch function On-(On) adds to its versatility. Whether for machinery, automotive, or aerospace applications, the LP9 series switch is a reliable choice.

