| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-21131F21 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Raised Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red |
| Actuator Length: | .39 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP9-21131F21 |
LP9-21131F21
Specifications
Detailed Description
Introducing the LP9 series Illuminated Dome Pushbutton Switch, designed for seamless panel mounting in a range of applications. Featuring a vibrant red LED illumination and a durable thermoplastic construction, this switch ensures reliability in both indoor and outdoor settings. With an IP6K8S rating, it offers superior protection against dust and water ingress. The raised dome actuator with a round shape provides tactile feedback, while the gold-plated brass contacts guarantee efficient conductivity. Operating at 115VAC or 28VDC, with a maximum current rating of 5A, it is suitable for a variety of electronic systems. The SPDT configuration allows for versatile usage in circuit control. With a lifespan of 25,000 cycles and a wide temperature range from -55°C to 85°C, this switch is built to withstand the rigors of industrial environments. Trust the LP9 series for high-performance switching solutions.

