| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-21131G21 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Raised Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red |
| Actuator Length: | .39 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP9-21131G21 |
LP9-21131G21
Specifications
Detailed Description
Introducing the LP9 Series Illuminated Dome Pushbutton Switch, a high-performance panel mount switch designed for durability and reliability in demanding environments. Featuring a raised dome lightpipe actuator in a sleek black and red casing, this switch offers a tactile and visually striking user experience. With an IP6K8S sealing rating, it ensures protection against dust and water ingress. The green LED illumination, powered by a 12V voltage source, provides clear status indication even in low-light conditions. With a contact rating of 5A, SPDT configuration, and gold-plated brass contacts, it guarantees efficient and low-resistance switching. Ideal for applications requiring a rugged yet stylish interface, the LP9-21131G21 is the go-to choice for industries where performance and longevity are paramount.

