| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-21131J29 |
| Series: | LP9 |
| Cap Color: | White |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Raised Dome Lightpipe) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .39 in |
| Contact Plating: | Gold |
| Switch Function: | ON-ON |
| Contact Material: | Brass |
| Housing Material: | Thermoplastic (TP) |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 12 V |
| Contact Configuration: | SPDT |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP9-21131J29 |
LP9-21131J29
Specifications
Detailed Description
The LP9 Series Illuminated Dome Pushbutton Switch ( LP9-21131J29) combines durable construction with reliable performance. Featuring a White Cap and Black Case, this switch is designed for Panel Mounting in a variety of applications. The Illuminated Button, with a Raised Dome Lightpipe, offers easy visibility, with Blue LED Illumination at 12V. With an IP6K8S rating, it ensures protection against dust and water ingress. The SPDT configuration, along with a 5A current rating, allows for versatile functionality. Constructed with high-quality materials like Gold-Plated Brass contacts and Thermoplastic housing, this switch guarantees a long lifespan, with a durability rating of 25,000 cycles. Operating efficiently in temperatures ranging from -55°C to 85°C, and compatible with both 115VAC and 28VDC, this switch is a reliable choice for demanding environments.

