| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-21131K22 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Raised Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .39 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | White |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP9-21131K22 |
LP9-21131K22
Specifications
Detailed Description
Introducing the LP9 Series Illuminated Dome Pushbutton Switch, SKU LP9-21131K22. Featuring a sleek black design with an IP6K8S waterproof rating, this panel-mount switch is built for durability and reliability in any environment. The raised dome lightpipe actuator, with a round shape and white illumination, offers easy visibility and operation. With a current rating of 5A, contact plating in gold, and a contact configuration of SPDT, it ensures efficient performance. The switch's thermoplastic housing and actuator material guarantee longevity, with a durability rating of 25,000 cycles. Suitable for both AC and DC applications, it has voltage ratings of 115VAC and 28VDC, respectively. Perfect for various industries, the LP9 is a high-quality sealed switch that excels in push-button functionality.

