| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-21131K29 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Raised Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White |
| Actuator Length: | .39 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | White |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP9-21131K29 |
LP9-21131K29
Specifications
Detailed Description
Introducing the LP9 Series Illuminated Dome Pushbutton Switch with SKU LP9-21131K29. This high-quality switch features a sleek design with a white cap and black casing, perfect for modern applications. With an IP6K8S rating, it ensures reliable performance even in challenging environments. The button, made of thermoplastic with a raised dome lightpipe actuator, offers comfortable operation. Gold-plated brass contacts guarantee durability, with a rating of 25,000 cycles. Suitable for panel mounting, this switch has a current rating of 5A and contact configuration of SPDT. Illuminated with white light at 12V, it provides clear visual feedback. Operating temperatures ranging from -55°C to 85°C and voltage ratings of 115VAC and 28VDC make it versatile for various setups. Ideal for applications where reliability and visibility are essential, the LP9 Series switch is a dependable choice in the world of electronics.

