| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-21132A21 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Raised Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red |
| Actuator Length: | .39 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP9-21132A21 |
LP9-21132A21
Specifications
Detailed Description
Introducing the LP9 Series Illuminated Dome Pushbutton Switch, featuring a striking red cap and durable black case. With an IP6K8S rating, this switch ensures reliable performance even in harsh environments. The raised dome lightpipe actuator, made of thermoplastic, offers a responsive touch experience. Gold-plated brass contacts guarantee efficient conductivity, while the SPDT configuration allows for versatile usage. Operating at 115V AC and 28V DC, with red LED illumination at 2V, this switch offers clear visual feedback. With a 25,000 cycle durability rating and a wide temperature range from -55°C to 85°C, it's ideal for various applications. Perfect for panel mounting with solder termination, it's a dependable choice for industrial settings. Upgrade your control systems with the LP9-21132A21 for seamless operation.

