| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-21132F21 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Raised Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red |
| Actuator Length: | .39 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP9-21132F21 |
LP9-21132F21
Specifications
Detailed Description
The LP9 Series LP9-21132F21 is a high-performance illuminated dome pushbutton switch designed for reliable operation in demanding environments. Featuring a red cap and black case, this panel-mount switch boasts an IP6K8S rating for exceptional dust and water resistance. The tactile button with a raised dome lightpipe ensures easy and precise actuation. With a current rating of 5A and a maximum operating temperature of 85°C, it offers robust performance. The gold-plated brass contacts and sealed housing guarantee longevity, with a durability rating of 25,000 cycles. Suitable for both AC and DC applications, it has voltage ratings of 115VAC and 28VDC. The SPDT contact configuration and "On-(On)" switch function provide versatile control options. Whether in industrial machinery or automotive systems, this switch delivers reliable and illuminated operation in a wide range of settings.

