| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-21132F22 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Raised Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .39 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP9-21132F22 |
LP9-21132F22
Specifications
Detailed Description
The LP9 series Illuminated Dome Pushbutton Switch, SKU LP9-21132F22, is a high-performance panel mount switch designed for reliable operation in demanding environments. Featuring a durable black thermoplastic housing and IP6K8S sealing, this switch offers exceptional protection against dust and water ingress. The illuminated red button with a raised dome lightpipe provides clear visibility, while the gold-plated brass contacts ensure efficient and low-resistance switching. With a current rating of 5A and a voltage rating of 115VAC/28VDC, it is suitable for a wide range of applications. The SPDT configuration and On-(On) switch function offer versatility in control. Operating smoothly in temperatures ranging from -55°C to 85°C, and boasting a durability rating of 25,000 cycles, this switch guarantees long-lasting performance. Ideal for use in industrial, automotive, and marine settings, it meets the highest standards of quality and reliability.

