| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-21231F21 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Raised Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | PC Pin |
| Actuator Shape: | Round |
| Cap Color: | Red |
| Actuator Length: | .39 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP9-21231F21 |
LP9-21231F21
Specifications
Detailed Description
Introducing the LP9 series Illuminated Dome Pushbutton Switch, SKU LP9-21231F21. Designed for optimal performance, this switch features a red cap and black casing with an IP6K8S rating for reliable use in various environments. The raised dome lightpipe button enhances visibility, while the gold-plated brass contacts ensure a durable and efficient operation with a 5A current rating. With a sealed construction and a durability rating of 25,000 cycles, this switch guarantees long-lasting functionality. Its SPDT contact configuration and On-(On) switch function offer versatility, suitable for a wide range of applications. Operating at temperatures ranging from -55°C to 85°C, and with voltage ratings of 115VAC and 28VDC, this switch is a dependable choice for demanding industrial and commercial settings. Upgrade your control systems with this high-quality, illuminated pushbutton switch.

