| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-21231F22 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Raised Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | PC Pin |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .39 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP9-21231F22 |
LP9-21231F22
Specifications
Detailed Description
The LP921231F22 is a high-performance Illuminated Dome Pushbutton Switch designed for reliable operation in demanding environments. Featuring a raised dome lightpipe actuator with a round shape, this switch offers tactile feedback and easy activation. With an IP6K8S rating, it ensures protection against dust and water ingress, making it suitable for outdoor or industrial applications. The black housing and cap give it a sleek and professional appearance, while the red illumination provides clear indication of its status. Gold-plated brass contacts and a thermoplastic housing ensure durability and long-lasting performance, with a 25,000 cycle rating. Suitable for panel mounting, it has a current rating of 5A and is capable of handling both AC and DC voltages. The SPDT configuration allows for versatile usage, while the on-(on) switch function offers flexibility in operation. Operating temperature ranges from -55°C to 85°C, further enhancing its reliability. Perfect for use in aerospace, defense, and industrial equipment, the LP921231F22 is a dependable choice for critical applications.

