| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-21231J26 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Raised Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | PC Pin |
| Actuator Shape: | Round |
| Cap Color: | Blue |
| Actuator Length: | .39 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP9-21231J26 |
LP9-21231J26
Specifications
Detailed Description
Introducing the LP9 Series Illuminated Dome Pushbutton Switch, with a sleek black case and a vibrant blue cap that stands out. Designed for durability with a 25,000 cycle rating, this sealed switch is perfect for demanding environments. The raised dome lightpipe button provides tactile feedback, while the gold-plated brass contacts ensure reliable performance. Operating at temperatures ranging from -55°C to 85°C, it's suitable for a wide range of applications. With an IP6K8S rating, it's resistant to dust and water ingress. Featuring a SPDT contact configuration and a 5A current rating, it offers versatility in usage. The 12V blue illumination adds a stylish touch while aiding visibility. Ideal for panel mounting with PC pins, this switch is a reliable and visually appealing choice for various industries.

