| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-22111B22 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .39 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP9-22111B22 |
LP9-22111B22
Specifications
Detailed Description
Introducing the LP922111B22, a cutting-edge Illuminated Dome Pushbutton Switch designed for optimal functionality in various applications. Featuring a sleek black housing and a durable thermoplastic actuator, this switch is built to withstand demanding environments. With an IP6K8S rating, it guarantees protection against dust and water ingress. The raised dome lightpipe button, illuminated in vibrant green, offers enhanced visibility. Operating at 115 VAC and 28 VDC, with a current rating of 5A and a contact configuration of SPST-NO, this switch ensures reliable performance. Gold-plated brass contacts and a solder termination type further enhance its longevity. Ideal for panel mounting, it suits a wide range of control panel and industrial equipment setups. With a durability rating of 25,000 cycles and an operating temperature range from -55°C to 85°C, the LP922111B22 excels in both reliability and performance. Upgrade your control systems with this high-quality, sealed pushbutton switch.

