| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-22111C24 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Yellow |
| Actuator Length: | .39 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP9-22111C24 |
LP9-22111C24
Specifications
Detailed Description
Introducing the LP9 Series Illuminated Dome Pushbutton Switch, a high-performance component designed for precision control applications. With a durable thermoplastic housing in sleek black, this switch features a yellow button with raised dome lightpipe for easy actuation. Its IP6K8S rating ensures reliable performance in harsh environments, while the gold-plated brass contacts guarantee optimal conductivity. Operating at 115 VAC and 28 VDC with an off-(on) switch function, it offers versatile functionality. The amber illumination adds visual feedback, and with a 25,000 cycle durability rating, this switch is built to last. Suitable for panel mounting with solder termination, it's ideal for use in industrial machinery, automotive systems, and more. Trust the LP9 Series for exceptional quality and performance.

