| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-22111E28 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Gray |
| Actuator Length: | .39 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | White |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP9-22111E28 |
LP9-22111E28
Specifications
Detailed Description
Introducing the LP9 Series Illuminated Dome Pushbutton Switch, designed for high-performance applications where durability and reliability are paramount. Featuring a sleek black case with a gray cap, this panel-mount switch with a raised dome lightpipe actuator offers a tactile and visually engaging user experience. With an IP6K8S sealing rating, it ensures protection against dust and water ingress, ideal for use in harsh environments. The gold-plated brass contacts and thermoplastic housing guarantee long-lasting operation, with a rated durability of 25,000 cycles. Operating at temperatures ranging from -55°C to 85°C, and accommodating both AC and DC voltages up to 115V and 28V respectively, this switch is suitable for a wide range of industrial and commercial applications. The white illumination, powered by a 2V LED, provides clear visibility in low-light conditions. Meeting SPST-NO contact configuration standards, it offers reliable On-Off functionality. Trust the LP9 Series for performance you can depend on.

