| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-31111A22 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Dome Lightpipe Matte) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .27 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP9-31111A22 |
LP9-31111A22
Specifications
Detailed Description
Introducing the LP9 Series Illuminated Dome Pushbutton Switch, featuring a sleek design with a black cap and case for a modern aesthetic. This high-performance switch boasts an IP6K8S rating, ensuring durability in tough environments. The flush dome lightpipe matte button, with a round shape and 0.27-inch actuator length, offers easy and comfortable operation. With a gold-plated brass contact and 5A current rating, reliability is guaranteed, even in high-demand applications. The SPST-NO contact configuration and Off-(On) switch function provide versatile usage. Illuminated with a vibrant red color and 2V illumination voltage, this switch adds both functionality and style to any panel. Suitable for both AC and DC applications, with voltage ratings of 115VAC and 28VDC respectively, and a wide operating temperature range from -55°C to 85°C, it ensures consistent performance in diverse settings. Ideal for use in various industries, including automotive, aerospace, and industrial automation, this sealed pushbutton switch is a must-have component for any control panel. With a durability rating of 25,000 cycles, it guarantees long-lasting operation, making it a reliable choice for your projects. Upgrade your control systems with the LP9 Series Illuminated Dome Pushbutton Switch – the perfect blend of style, functionality, and durability.

