| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-31111B22 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Dome Lightpipe Matte) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .27 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP9-31111B22 |
LP9-31111B22
Specifications
Detailed Description
Introducing the LP9 series Illuminated Dome Pushbutton Switch, SKU LP9-31111B22, designed for reliable performance in demanding environments. Featuring a sleek black cap and case with IP6K8S ingress protection, this switch ensures durability. The button actuator, made of thermoplastic, offers a comfortable touch with a flush dome and matte finish. Gold-plated brass contacts guarantee efficient conductivity, while the SPST-NO configuration delivers precise control. With a 5A current rating and 25,000-cycle durability, it's ideal for various applications. The green LED illumination, powered by 2V, provides clear visual feedback. Panel mountable and suitable for both AC (115V) and DC (28V) circuits, this switch operates flawlessly between -55°C and 85°C. Perfect for industrial settings, the LP9 LP931111B22 is a sealed, high-performance solution for your switching needs.

