| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-31111B25 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Dome Lightpipe Matte) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Green |
| Actuator Length: | .27 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP9-31111B25 |
LP9-31111B25
Specifications
Detailed Description
Introducing the LP9 series Illuminated Dome Pushbutton Switch, SKU LP9-31111B25. Featuring a sleek design with a Green Flush Dome Lightpipe Matte actuator, this switch ensures easy visibility and operation. With an IP6K8S rating, it guarantees reliable performance even in harsh environments. The durable Thermoplastic housing in Black offers enhanced protection. Operating at 115 VAC and 28 VDC, with a current rating of 5 A, it is suitable for a variety of applications. The SPST-NO contact configuration and Off-(On) switch function provide precise control. Gold-plated Brass contacts ensure longevity, with a durability rating of 25,000 cycles. Ideal for panel mounting, this sealed switch is perfect for industrial and commercial use. Whether you need a high-quality pushbutton switch for your project, the LP9 series delivers exceptional performance.

