| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-31111C22 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Dome Lightpipe Matte) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .27 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP9-31111C22 |
LP9-31111C22
Specifications
Detailed Description
Introducing the LP9 Series Illuminated Dome Pushbutton Switch, a high-performance panel mount switch designed for durability and reliability. Featuring a sleek black cap and case, this switch boasts an IP6K8S rating for superior protection against dust and water ingress. The flush dome lightpipe matte actuator, with a round shape and amber illumination, offers a visually striking appearance. With a current rating of 5 A and a contact configuration of SPST-NO, this switch is suitable for a wide range of applications. The gold-plated brass contacts ensure optimal conductivity, while the thermoplastic housing guarantees robustness. Operating at temperatures ranging from -55°C to 85°C, and with a voltage rating of 115 VAC and 28 VDC, this switch is suitable for diverse environments. Ideal for use in industrial, automotive, and aerospace settings, the LP9 Series is a dependable choice for your switching needs.

