| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-31111C23 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Dome Lightpipe Matte) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Orange |
| Actuator Length: | .27 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP9-31111C23 |
LP9-31111C23
Specifications
Detailed Description
The LP9 series Illuminated Dome Pushbutton Switch, SKU LP9-31111C23, is a high-performance electronic component designed for reliable operation in demanding environments. With a vibrant orange cap and amber illumination, it offers enhanced visibility. The IP6K8S sealed rating ensures protection against dust and water ingress, while the durable construction with a black thermoplastic case guarantees longevity. Featuring a flush dome button actuator and gold-plated contacts, it delivers smooth and efficient operation with a 5A current rating. Ideal for panel mounting, this switch is perfect for industrial, automotive, and aerospace applications. With a wide temperature range from -55°C to 85°C and a 25,000-cycle durability rating, it is built to excel even in harsh conditions. Trust the LP9 for exceptional performance in your electronic systems.

