| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-31111D22 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Dome Lightpipe Matte) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .27 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP9-31111D22 |
LP9-31111D22
Specifications
Detailed Description
Introducing the LP9 series Illuminated Dome Pushbutton Switch ( LP9-31111D22) designed for reliable performance in demanding environments. Featuring a sleek black cap and case, this panel-mount switch is IP6K8S rated for dust and water resistance. The flush dome lightpipe with a matte finish provides seamless actuation, while the blue illumination ensures visibility in low-light conditions. With a rugged thermoplastic housing and gold-plated brass contacts, it offers a durable solution for industrial applications. The SPST-NO configuration, off-(on) switch function, and 5A current rating make it suitable for various control tasks. Operating at a wide temperature range from -55°C to 85°C and compatible with both AC (115V) and DC (28V) power sources, this sealed pushbutton switch guarantees performance and longevity, with a durability rating of 25,000 cycles. Upgrade your control panel with the LP9 series for dependable operation in critical systems.

