| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-31111F21 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Dome Lightpipe Matte) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red |
| Actuator Length: | .27 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP9-31111F21 |
LP9-31111F21
Specifications
Detailed Description
Introducing the LP9 series Illuminated Dome Pushbutton Switch featuring a vibrant red cap and durable black housing. With an IP6K8S rating, this sealed switch is perfect for a variety of applications. The button, with a flush dome lightpipe matte actuator, offers smooth operation and visibility. Gold-plated brass contacts ensure reliable performance, while the thermoplastic construction guarantees longevity. Operating at 115VAC or 28VDC, with an illumination voltage of 12V, it's versatile for different power setups. This SPST-NO switch, with a 5A current rating, is ideal for off-(on) functions. Panel mount installation and solder termination make it easy to integrate. With a wide temperature range from -55°C to 85°C, and a durability rating of 25,000 cycles, it's built to last. Perfect for automotive, industrial, or marine use, the LP9 series sets a new standard in pushbutton switches.

