| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-31111G21 |
| Series: | LP9 |
| Cap Color: | Red |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Flush Dome Lightpipe Matte) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .27 in |
| Contact Plating: | Gold |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Thermoplastic (TP) |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 12 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP9-31111G21 |
LP9-31111G21
Specifications
Detailed Description
Introducing the LP9 series Illuminated Dome Pushbutton Switch, a high-performance panel mount solution for seamless control in demanding environments. Featuring a durable black housing with a striking red cap, this switch is not only visually distinctive but also boasts an impressive IP6K8S sealing rating, ensuring reliable operation even in harsh conditions. The button, crafted from thermoplastic with a flush dome lightpipe matte actuator, offers a comfortable and precise user experience. With a gold-plated brass contact and a current rating of 5A, this switch guarantees efficient power transmission. Its SPST-NO contact configuration and Off-(On) switch function provide straightforward operation, while the green LED illumination with a 12V voltage rating enhances visibility. Suitable for both AC and DC applications, with a wide operating temperature range from -55°C to 85°C, the LP9 series is a versatile and dependable choice for industrial and commercial settings. With a durability rating of 25,000 cycles and compliance with RoHS directives, this sealed pushbutton switch prioritizes performance, longevity, and environmental responsibility. Elevate your control systems with the LP9 series, where precision meets durability.

