| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-31111G29 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Dome Lightpipe Matte) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White |
| Actuator Length: | .27 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP9-31111G29 |
LP9-31111G29
Specifications
Detailed Description
The LP9 series Illuminated Dome Pushbutton Switch, with SKU LP9-31111G29, combines high-performance functionality with sleek design. Featuring a white flush dome lightpipe matte button, its green illumination adds a touch of sophistication. Constructed with a durable thermoplastic housing in black, this switch is not only visually appealing but also resilient. With a sealed design and IP6K8S rating, it ensures reliable operation even in harsh environments. The SPST-NO contact configuration, gold contact plating, and brass contact material guarantee efficient and long-lasting performance. Suitable for panel mounting and solder termination, it offers easy installation. With a 25,000 cycle durability rating and operating temperatures ranging from -55°C to 85°C, this switch is ideal for various applications. Whether in industrial settings or consumer electronics, the LP9 Illuminated Dome Pushbutton Switch delivers precise control and visibility, making it a versatile and essential component in any system.

