| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-31111H29 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Dome Lightpipe Matte) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White |
| Actuator Length: | .27 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP9-31111H29 |
LP9-31111H29
Specifications
Detailed Description
Introducing the LP9 Series Illuminated Dome Pushbutton Switch, designed for seamless panel mounting in various applications. Featuring a sleek black case with a white flush dome lightpipe cap, this switch offers a durable and reliable solution with a sealing rating of IP6K8S. The round actuator, made of thermoplastic material, is complemented by a matte finish, ensuring smooth operation. With a contact plating of gold and a contact configuration of SPST-NO, this switch guarantees efficient performance with a current rating of 5A. The amber illumination, powered by 12V, adds a visual cue to signal operation. With a wide operating temperature range from -55°C to 85°C and a durability rating of 25,000 cycles, this switch is built to withstand harsh environments. Trust in the LP9-31111H29 for high-quality, long-lasting switching capabilities.

