| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-31112A21 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Dome Lightpipe Matte) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red |
| Actuator Length: | .27 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP9-31112A21 |
LP9-31112A21
Specifications
Detailed Description
Introducing the LP9 Series Illuminated Dome Pushbutton Switch, featuring a sleek design with a Red Flush Dome Lightpipe Matte actuator for easy visibility. This high-performance switch boasts an IP6K8S rating, ensuring reliable operation even in harsh environments. The Black thermoplastic housing and Gold-plated brass contacts guarantee durability and longevity, with a 25,000 cycle lifespan. Perfect for panel mounting, it offers a 5A current rating and SPST-NO contact configuration, suitable for a variety of applications. The switch provides a satisfying tactile feedback with an Off-(On) switch function, making it ideal for controlling power or signal circuits. Its red LED illumination, with an Illumination Voltage of 2V, adds a visual indicator for clear status indication. With a wide operating temperature range of -55°C to 85°C and voltage ratings of 115VAC and 28VDC, this sealed switch ensures reliable performance in diverse settings. Experience premium quality and functionality with the LP9 Series Illuminated Dome Pushbutton Switch.

