| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-31112B22 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Dome Lightpipe Matte) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .27 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP9-31112B22 |
LP9-31112B22
Specifications
Detailed Description
Introducing the LP9 Series Illuminated Dome Pushbutton Switch, SKU LP9-31112B22, designed for seamless panel mount installation. Featuring a sleek black cap and case, this switch boasts an IP6K8S rating, ensuring durability in various environments. The green illuminated button, with a flush dome lightpipe and matte finish, offers clear visibility. With a current rating of 5A and gold contact plating, it guarantees reliable performance over 25,000 cycles. The SPST-NO configuration, operating at 115VAC/28VDC, is ideal for a range of applications. Crafted from high-quality thermoplastics and brass, it withstands temperatures from -55°C to 85°C. Perfect for industrial settings, this sealed switch combines functionality with longevity.

