| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-31112F22 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Dome Lightpipe Matte) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .27 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP9-31112F22 |
LP9-31112F22
Specifications
Detailed Description
The LP9 series illuminated dome pushbutton switch, with SKU LP9-31112F22, is a high-performance panel mount switch designed for durable and reliable operation. Featuring a sleek black housing and cap, this switch is both aesthetically pleasing and functional. With an IP6K8S rating, it is sealed against dust and water ingress, making it suitable for a wide range of applications. The red illumination, powered by a 12V voltage, provides clear visibility in any environment. The flush dome lightpipe matte button, actuated by a round actuator, offers a satisfying tactile response. Gold-plated brass contacts ensure high conductivity and longevity, with a 5A current rating. This SPST-NO switch has a momentary "Off-(On)" function, ideal for applications requiring temporary activation. Constructed from durable thermoplastic and rated for 25,000 cycles, it can withstand harsh conditions with ease. Whether used in industrial machinery, automotive systems, or consumer electronics, this switch guarantees reliable performance. Operating temperatures ranging from -55°C to 85°C, along with a voltage rating of 115VAC and 28VDC, ensure versatility in different environments. Upgrade your control panels with the LP9 series illuminated dome pushbutton switch, a dependable choice for any application.

