| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-31131A25 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flush Dome Lightpipe Matte) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Green |
| Actuator Length: | .27 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP9-31131A25 |
LP9-31131A25
Specifications
Detailed Description
The LP9 Series LP9-31131A25 Illuminated Dome Pushbutton Switch is a high-performance electronic component designed for precision control applications. Featuring a sleek black case with a striking green cap, this switch offers both visual appeal and functionality. Its IP6K8S rating ensures reliable operation even in harsh environments, while the durable construction and sealed design guarantee longevity. The red illuminated button, with a flush dome lightpipe matte, provides clear indication of operation. With a current rating of 5A, voltage ratings of 115VAC and 28VDC, and a contact configuration of SPDT, this switch is suitable for a wide range of power requirements. The gold-plated brass contacts and thermoplastic housing ensure optimal conductivity and durability, with a lifespan of 25,000 cycles. Whether used in industrial machinery, automotive systems, or consumer electronics, the LP9-31131A25 is a dependable choice for tactile switching needs.

