| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-31131F22 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flush Dome Lightpipe Matte) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .27 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP9-31131F22 |
LP9-31131F22
Specifications
Detailed Description
Introducing the LP9 Series Illuminated Dome Pushbutton Switch, featuring a sleek design with a black flush dome lightpipe matte actuator and red illumination for enhanced visibility. This high-performance switch, with an IP6K8S rating, is sealed for durability in demanding environments. The button, made of thermoplastic material, ensures reliable operation with a 5A current rating and gold-plated brass contacts. Its SPDT configuration offers versatile functionality with an ON-(ON) switch function. Designed for panel mounting with solder termination, this switch is suitable for a wide range of applications. Operating efficiently in temperatures ranging from -55°C to 85°C, and with a voltage rating of 115VAC and 28VDC, it guarantees reliable performance. The LP9 Series is the perfect choice for applications where quality, durability, and visibility are paramount.

