| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-31132F22 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flush Dome Lightpipe Matte) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .27 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP9-31132F22 |
LP9-31132F22
Specifications
Detailed Description
The LP9 Series Illuminated Dome Pushbutton Switch, with SKU LP9-31132F22, is a high-performance panel mount switch designed for durability and reliability in various applications. Featuring a sleek black cap and case, this switch is not only aesthetically pleasing but also boasts an IP6K8S sealing rating, making it resistant to dust and water ingress. The red illumination, powered by a 12V voltage, enhances visibility in low-light conditions. Its flush dome button with a matte finish offers a comfortable actuation experience. The switch is rated for 5A current, with a contact plating of gold for superior conductivity. With a contact configuration of SPDT and a switch function of On-(On), it provides versatile control options. Constructed with thermoplastic housing and actuator, and brass contact material, this switch ensures longevity even in harsh environments. Operating temperature ranging from -55°C to 85°C further enhances its suitability for diverse settings. The LP9-31132F22 is a standout choice in the realm of push button switches, delivering performance, durability, and visual appeal.

