| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-31132F29 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flush Dome Lightpipe Matte) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White |
| Actuator Length: | .27 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP9-31132F29 |
LP9-31132F29
Specifications
Detailed Description
The LP9 series Illuminated Dome Pushbutton Switch, SKU LP9-31132F29, offers reliable and durable performance in a sleek design. Featuring a White Flush Dome Lightpipe Matte button with red illumination, this switch is perfect for applications where visibility is key. With an IP6K8S sealing rating, it ensures protection against dust and water ingress. The SPDT contact configuration and On-(On) switch function provide versatility in usage. Panel mountable with a black thermoplastic housing, it can withstand temperatures from -55°C to 85°C. Gold-plated brass contacts and a 5A current rating guarantee efficient conductivity. The LP9 switch, with a 25,000 cycle durability rating, is ideal for demanding environments requiring a high-performance sealed pushbutton solution.

