| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-31211A22 |
| Series: | LP9 |
| Cap Color: | Black |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Flush Dome Lightpipe Matte) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .27 in |
| Contact Plating: | Gold |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Thermoplastic (TP) |
| Type: | Sealed |
| Termination Type: | PC Pin |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 2 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP9-31211A22 |
LP9-31211A22
Specifications
Detailed Description
Introducing the LP9 series Illuminated Dome Pushbutton Switch ( LP9-31211A22) – a cutting-edge panel mount switch designed for high-performance applications. Featuring a sleek black housing with a flush dome lightpipe matte button, this switch offers both durability and style. With an IP6K8S rating, it ensures reliable operation even in harsh environments. The illuminated red button, powered by a 2V voltage, provides clear visual feedback. The SPST-NO contact configuration, along with a gold-plated brass contact material, guarantees a secure connection with a current rating of 5A. With a wide operating temperature range from -55°C to 85°C, this switch is suitable for diverse industrial settings. Don't compromise on quality – choose the LP9 for your switching needs.

