| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-31211B22 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Dome Lightpipe Matte) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | PC Pin |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .27 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP9-31211B22 |
LP9-31211B22
Specifications
Detailed Description
Experience seamless control with our LP9 series Illuminated Dome Pushbutton Switch. Featuring a sleek black design and durable construction, this switch is perfect for panel mounting applications. The flush dome lightpipe, with a matte finish, enhances visibility, especially in low-light environments. The green illumination, powered by a 2V voltage, not only adds a stylish touch but also aids in quick identification. With a reliable contact configuration of SPST-NO and a gold contact plating, this switch ensures consistent performance over 25,000 cycles. Operating flawlessly in temperatures ranging from -55°C to 85°C, and with a high IP6K8S rating, it offers superior functionality even in harsh conditions. The Off-(On) switch function, along with a 5A current rating, caters to diverse usage needs. Crafted from high-quality thermoplastic and brass materials, and meeting stringent quality standards, this sealed switch guarantees long-lasting reliability. Ideal for a wide range of industrial and commercial applications, the LP931211B22 is the epitome of excellence in pushbutton switches.

