| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-31231F21 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flush Dome Lightpipe Matte) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | PC Pin |
| Actuator Shape: | Round |
| Cap Color: | Red |
| Actuator Length: | .27 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP9-31231F21 |
LP9-31231F21
Specifications
Detailed Description
Introducing the LP9 Series Illuminated Dome Pushbutton Switch, LP9-31231F21. This high-performance switch features a flush dome lightpipe matte actuator in a sleek black case with a vibrant red cap, perfect for easy identification. With an IP6K8S sealing rating, it ensures reliable operation in demanding environments. The SPDT contact configuration, rated for 5A at 115VAC or 28VDC, guarantees versatility. Gold-plated brass contacts and a durable thermoplastic housing ensure longevity, with a 25,000 cycle durability rating. The switch, with a 12V illumination voltage, offers a crisp red illumination, making it ideal for applications requiring visual feedback. Suitable for panel mount installation with PC pin termination, this switch is a must-have in the push button switches category, delivering exceptional performance from -55°C to 85°C. Elevate your control systems with the LP9-31231F21, setting a new standard in reliability and functionality.

