| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-31231F22 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flush Dome Lightpipe Matte) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | PC Pin |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .27 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP9-31231F22 |
LP9-31231F22
Specifications
Detailed Description
Introducing the LP9 Series Illuminated Dome Pushbutton Switch, a high-performance panel mount switch designed for durability in demanding environments. Featuring a sleek black cap and case, this switch boasts an IP6K8S sealing rating, ensuring reliable operation even in harsh conditions. The illuminated flush dome button, with a vibrant red LED, offers enhanced visibility. Constructed with high-quality materials such as thermoplastic housing and gold-plated brass contacts, it guarantees a long lifespan with a durability rating of 25,000 cycles. Suitable for both AC and DC applications, with voltage ratings of 115VAC and 28VDC respectively, and a current rating of 5A. The SPDT contact configuration and ON-(ON) switch function provide versatile control options. With a wide operating temperature range from -55°C to 85°C, this switch is ideal for a variety of industrial and commercial settings. Upgrade your control systems with the LP9 Series, where performance meets reliability.

