| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-31231K22 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flush Dome Lightpipe Matte) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | PC Pin |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .27 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | White |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP9-31231K22 |
LP9-31231K22
Specifications
Detailed Description
Introducing the LP9 series Illuminated Dome Pushbutton Switch, SKU LP9-31231K22. This sleek and durable switch features a black cap and case, complemented by white illumination for clear visibility. With an IP6K8S rating, it ensures reliable performance even in tough environments. The button actuator, made of thermoplastic with a flush dome lightpipe matte design, offers a responsive touch. Gold-plated brass contacts guarantee efficient conductivity, while the SPDT configuration allows for versatile use. Operating at temperatures ranging from -55°C to 85°C, and with a voltage rating of 115VAC/28VDC, this switch is suitable for a wide range of applications. Panel mountable with PC pin termination, it's easy to install. Whether for industrial machinery, automotive, or aerospace systems, the LP9 series delivers exceptional quality and performance, with a durability rating of 25,000 cycles. Elevate your control panel with this reliable and visually striking switch.

